
SPST-NO power relay with a 5VDC coil voltage and 80mA coil current, consuming 400mW. Features a 12A contact current rating with Tin, Silver, Cadmium contacts and a maximum AC voltage rating of 440V, and DC voltage rating of 300V. Through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range. Dimensions are 29mm (length) x 12.7mm (width) x 15.7mm (height), with a weight of 12g.
Sign in to ask questions about the Omron G2RL-1A4-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2RL-1A4-DC5 technical specifications.
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A4-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
