Checking distributor stock and pricing after the page loads.
Omron G2RL-1A4 DC9 BY OMB technical specifications.
| Coil Voltage (DC) | 9V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.