
General purpose power relay featuring a Single Pole Single Throw (SPST) configuration and a 16A contact current rating. This through-hole mounted relay operates with a 5V DC coil voltage, drawing 80mA and consuming 400mW of power. It offers a coil resistance of 62.5 Ohms and a non-latching coil type. The relay boasts a maximum AC voltage rating of 440V and a maximum DC voltage rating of 300V, with contact material composed of silver and cadmium. Operating within a temperature range of -40°C to 85°C, it has an operate time of 15ms and a release time of 5ms.
Omron G2RL-1A4-E-CF-DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A4-E-CF-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
