
SPST-NO through-hole power relay with a 12VDC coil voltage and 360 Ohm coil resistance, drawing 33.3mA coil current for 400mW power consumption. Features a 16A maximum contact current rating with Tin, Silver, Cadmium contacts and AC/DC voltage ratings of 440V and 300V respectively. Operates within a temperature range of -40°C to 85°C, with dimensions of 29x12.7x15.7mm.
Sign in to ask questions about the Omron G2RL-1A4-E-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2RL-1A4-E-DC12 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Series | G2RL-1 |
| Termination | Pin |
| Throw Configuration | SPST |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A4-E-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
