
RELAY GEN PURPOSE SPST 16A 18V
Checking distributor stock and pricing after the page loads.
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 811R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
