
The G2RL-1A4-E48DC is a 12A 48V non-latching relay coil from Omron. It features a coil resistance of 5.358kR and is designed for PCB mount through hole termination. The relay operates within a temperature range of -40°C to 85°C. It is intended for use in power applications.
Sign in to ask questions about the Omron G2RL-1A4-E48DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2RL-1A4-E48DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A4-E48DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
