
The G2RL-1A4-EDC9 is a SPST relay with a max current rating of 16A and a max voltage rating of 24V DC. It has a contact material of silver and is rated for operation between -40°C and 85°C. The relay is packaged in bulk with 100 units per package and features PC pins for termination.
Checking distributor stock and pricing after the page loads.
Omron G2RL-1A4-EDC9 technical specifications.
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G2RL-1 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.