The Omron G2RL-1ATP5-E DC24 is a single-pole, single-throw normally open electromechanical relay with a contact arrangement of SPST-NO. It operates at a DC coil voltage of 24V and a coil current of 16.7mA, with a coil resistance of 1.44Kohm. The relay has a maximum switching power of 4kVA and a maximum switching current of 16A. It is designed for through-hole mounting and has a termination style of 0.25Quick Connect/PC Pin. The relay's operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | 0.25Quick Connect/PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |