
General purpose SPST power relay with a 16A contact current rating and 440V AC max voltage rating. Features a 12V DC non-latching coil with 33.3mA coil current, 400mW coil power, and 360Ω coil resistance. Operates within a temperature range of -40°C to 105°C, with a 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination.
Omron G2RL-1ATP7-EDC12 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 16mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2RL-TP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1ATP7-EDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
