
DPDT power relay with 8A contact current rating, suitable for PCB mounting via through-hole termination. Features a 12V DC non-latching coil with 360 Ohm resistance, 33.3mA coil current, and 400mW coil power. Operates within a -40°C to 85°C temperature range, with AC voltage ratings up to 440V and DC up to 300V. Approvals include UL, CSA, and VDE, with silver-cadmium contact material.
Omron G2RL-2-CF-DC12 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-2-CF-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
