
DPDT General Purpose Power Relay with an 8A contact current rating and 440V AC / 300V DC max voltage ratings. Features a 48V DC non-latching coil with 430mW power consumption and 5.358kR resistance. Operates within a -40°C to 85°C temperature range, offering 15ms operate and 5ms release times. Through-hole mounting with PC pin termination, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2RL-2-CF-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 8.96mA |
| Coil Power | 430mW |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-2-CF-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
