Checking distributor stock and pricing after the page loads.
Omron G2RL-2 DC12 BY OMB technical specifications.
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.