The Omron G2RL-2-HA DC12 relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 12V with a coil current of 33.3mA and a coil resistance of 360 ohms. The relay has a maximum pick-up voltage of 8.4VDC and a minimum dropout voltage of 1.2VDC. It can switch a maximum AC voltage of 440V and a maximum DC voltage of 300V with a maximum switching current of 8A. The relay is constructed with a non-latching relay construction and has an operate time of 15ms. It is available in an 8-terminal package with a PC pin termination style and is suitable for use in temperatures ranging from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Omron G2RL-2-HA DC12 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 33.3mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 8A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.