
General purpose relay featuring a DPDT contact configuration and a 24VDC non-latching coil. Rated for 8A contact current and 440VAC / 300VDC voltage. Operates within a -40°C to 85°C temperature range with a 15ms operate time and 2,000,000,000 hour mechanical life. DIP package with PC pin termination for PCB mounting.
Sign in to ask questions about the Omron G2RL-224DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2RL-224DC technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-224DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
