
The Omron G2RL-25DC is a general purpose relay with a DPDT configuration, capable of handling 8A of current and 440V AC. It has a 5V DC coil voltage rating and a 300V DC voltage rating. The relay is packaged in a DIP format and is suitable for PCB mounting. It operates within a temperature range of -40°C to 85°C and has an operate time of 15ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2RL-25DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-25DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
