
DPST-NO power relay featuring a 48VDC coil voltage and 8A contact current rating. This general-purpose relay offers a 5.358kΩ coil resistance and 430mW coil power, with a non-latching coil type. It supports through-hole mounting with PC pin termination and operates within a -40°C to 85°C temperature range. Contact material includes silver and cadmium, with AC and DC voltage ratings of 440V and 300V respectively.
Omron G2RL-2A-CFDC48 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.96mA |
| Coil Power | 430mW |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | DPDT, DPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-2A-CFDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
