
DPST-NO through-hole power relay featuring a 12VDC coil with 360 Ohm resistance and 33.3mA current draw. This general-purpose relay offers an 8A contact current rating with Silver, Cadmium contacts and operates within a -40°C to 85°C temperature range. It boasts a 15ms operate time and 5ms release time, with maximum voltage ratings of 440VAC and 300VDC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2RL-2A-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-2A-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
