
The G2RL-2A-DC18 is a general purpose relay with a non-latching coil type, rated for 8A contact current and 300V DC maximum voltage rating. It has a coil power rating of 400mW and operates within a temperature range of -40°C to 85°C. The relay is available in a DIP package with a through hole mount and is packaged in a rail or tube configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2RL-2A-DC18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 811R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | DPDT, DPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-2A-DC18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.