
DPDT/DPST power relay with a 12V DC non-latching coil, featuring 8A contact current rating and Silver/Cadmium contact material. This through-hole mounted, DIP package relay offers a 15ms operate time and 5ms release time, with a maximum AC voltage rating of 440V and DC voltage rating of 300V. Operating within a -40°C to 85°C temperature range, it consumes 400mW coil power.
Omron G2RL-2A4-CF-DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 53mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | DPDT, DPST |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-2A4-CF-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.