
DPST-NO power relay featuring a 48VDC coil voltage and 8A contact current rating. This general-purpose relay offers a 430mW coil power consumption and a coil resistance of 5.358kΩ. With a silver/cadmium contact material, it supports AC voltage ratings up to 440V and DC voltage ratings up to 300V. The through-hole mounted component has dimensions of 29x12.7x15.7mm, operates within a temperature range of -40°C to 85°C, and includes a 15ms operate time and 5ms release time.
Sign in to ask questions about the Omron G2RL-2A4 DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2RL-2A4 DC48 technical specifications.
| Coil Current | 8.96mA |
| Coil Power | 430mW |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 430mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-2A4 DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
