
Sealed, general-purpose power relay featuring a DPST-NO contact configuration. This through-hole mount component operates with a 5VDC coil voltage, drawing 80mA and consuming 400mW of power. It offers an 8A contact current rating with silver, cadmium contacts and supports AC voltage ratings up to 440V and DC up to 300V. The relay boasts a 15ms operate time and 5ms release time, with an operating temperature range of -40°C to 85°C.
Omron G2RL-2A4-DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-2A4-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
