
SPDT electromechanical power relay with a 12A contact current rating and 440V AC maximum voltage rating. Features a 12VDC non-latching coil with 360 Ohm resistance and 33.3mA coil current. Designed for through-hole PCB mounting with a 15ms operate time and 5ms release time. Approvals include UL, CSA, and VDE, with a lead-free construction. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 250V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
