
General purpose power relay featuring a 5V DC non-latching coil with 80mA coil current and 400mW coil power. Offers a 12A contact current rating with Silver, Cadmium contacts and a SPST throw configuration. Designed for through-hole PCB mounting with PC pin termination, this relay operates within a temperature range of -40°C to 85°C and boasts a mechanical life of 30,000 hours. Maximum voltage ratings include 440V AC and 300V DC.
Sign in to ask questions about the Omron G2RL1ADC5BYOMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2RL1ADC5BYOMB technical specifications.
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 30000Hour |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL1ADC5BYOMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
