
DPDT electromechanical power relay featuring an 8A contact current rating and 12VDC coil voltage. This through-hole component offers a 360 Ohm coil resistance and 33.3mA coil current, with a power consumption of 400mW. It operates within a temperature range of -40°C to 85°C and has AC voltage ratings up to 440V and DC voltage ratings up to 300V. The relay utilizes silver, cadmium contact material and has an operate time of 15ms.
Omron G2RL2-DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Series | G2RL-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 440V |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL2-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
