
DPDT power relay featuring an 8A contact current rating and 48VDC coil voltage. This through-hole mounted component offers a 5.358kΩ coil resistance and 430mW coil power. With a silver-cadmium contact material, it operates within a temperature range of -40°C to 85°C and includes 15ms operate and 5ms release times.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 8.96mA |
| Coil Power | 430mW |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 430mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 12g |
| RoHS | Compliant |
