GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 11V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Depth | 5.2mm |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In, Through Hole |
| Operate Time | 20ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Width | 5.2mm |
| RoHS | Compliant |
