
SPDT power relay featuring a 6A contact current rating and 440VAC voltage rating. This general-purpose relay operates with a 24VDC coil voltage and 13.3mA coil current, consuming 300mW. It offers a 20ms operate time and 40ms release time, with tin/silver contact material. Mountable via plug-in or through-hole socket, it is RoHS compliant and approved by VDE, CE, and cULus.
Omron G2RV-1-SDC21 technical specifications.
| Approvals | VDE, CE, cULus |
| Coil Current | 13.3mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Depth | 5.2mm |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In, Socket, Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 40ms |
| RoHS Compliant | Yes |
| Series | G2RV |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RV-1-SDC21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
