
SPDT power relay module with 6A contact current rating and tin/silver contacts. Features a 24VAC/DC coil with 13mA coil current and 300mW coil power. Operates within a -40°C to 55°C temperature range, with 20ms operate time and 40ms release time. Rated for 440VAC and 125VDC, with DIN rail or socket mounting. Approvals include VDE, CE, and cULus.
Omron G2RV-SL500AC/DC24 technical specifications.
| Approvals | VDE, CE, cULus |
| Package/Case | Module |
| Coil Current | 13mA |
| Coil Power | 300mW |
| Coil Resistance | 1.84kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Depth | 6.2mm |
| Height | 97.4mm |
| Lead Free | Lead Free |
| Length | 106.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | DIN Rail, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 40ms |
| Series | G2RV |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 30V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RV-SL500AC/DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.