
SPDT General Purpose Power Relay with a 6A contact current rating and 110V AC coil voltage. Features a non-latching coil type, tin/silver contact material, and 440V AC / 125V DC maximum voltage ratings. Operates within a -40°C to 55°C temperature range with 20ms operate and 40ms release times. Mounts via DIN rail or socket, with screw termination. Approvals include VDE, CE, and cULus.
Omron G2RV-SL500AC110 technical specifications.
| Approvals | VDE, CE, cULus |
| Package/Case | Module |
| Coil Current | 7.1mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Depth | 6.2mm |
| Lead Free | Lead Free |
| Length | 97.4mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | DIN Rail, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 40ms |
| Series | G2RV |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RV-SL500AC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.