Omron G2RV-SL500DC24 technical specifications.
| Package/Case | Module |
| Coil Current | 13.3mA |
| Coil Power | 300mW |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 20ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 40ms |
| Series | G2RV |
| Throw Configuration | SPDT |
| Width | 97.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RV-SL500DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.