
SPDT power relay with a 6A contact current rating and tin/silver contact material. Features a 110VAC coil voltage, 7.1mA coil current, and non-latching coil type. Operates within a -40°C to 55°C temperature range and offers 20ms operate time and 40ms release time. Mounts via DIN rail or socket with screw termination. Approvals include VDE, CE, and cULus, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2RV-SL700-AC110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, CE, cULus |
| Coil Current | 7.1mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Depth | 6.2mm |
| Lead Free | Lead Free |
| Length | 92.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | DIN Rail, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 40ms |
| RoHS Compliant | Yes |
| Series | G2RV |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RV-SL700-AC110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
