
Slim Relay 6A Current Rating
Checking distributor stock and pricing after the page loads.
| Coil Current | 27.2mA |
| Coil Resistance | 441.17R |
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | G2RV |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
