
SPDT general purpose power relay with a 6A contact current rating and 250VAC/DC voltage rating. Features a 48VDC coil voltage, 5.2mA coil current, and 250mW coil power. Operates within a -40°C to 55°C temperature range with 20ms operate and 40ms release times. Socketable mounting with plug-in termination. Lead-free construction with VDE, CE, and cULus approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, CE, cULus |
| Coil Current | 5.2mA |
| Coil Power | 250mW |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Depth | 5.2mm |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In, Socket, Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Relay Type | General Purpose |
| Release Time | 40ms |
| Series | G2RV |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 5.2mm |
| RoHS | Compliant |