The Omron G2RVSL500DC12DC11 is a power relay with a SPDT throw configuration, rated for 6A and 125V DC. It has a non-latching coil type with a resistance of 441.17R and a voltage of 12V DC. The relay operates within a temperature range of -40°C to 55°C and has a power consumption of 300mW. It is approved for use in VDE, CE, and cULus applications and is packaged in bulk.
Omron G2RVSL500DC12DC11 technical specifications.
| Approvals | VDE, CE, cULus |
| Coil Current | 27.2mA |
| Coil Resistance | 441.17R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Series | G2RV |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RVSL500DC12DC11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.