SPDT general purpose electromechanical power relay with a 6A contact current rating and 24VDC coil voltage. Features a 440VAC/125VDC maximum voltage rating and tin/silver contact material. Operates within a -40°C to 55°C temperature range with a 20ms operate time. Socket mountable with screw termination. Approvals include VDE, CE, and cULus.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, CE, cULus |
| Coil Current | 13.3mA |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Power Consumption | 300mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | G2RV |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |