
General purpose SPDT power relay with a 6A contact current rating and 440V AC / 125V DC maximum voltage rating. Features a 24V AC/DC coil with 13mA coil current and 300mW coil power. Operates within a -40°C to 55°C temperature range with 20ms operate and 40ms release times. Mounts via DIN rail or socket with screw termination. Approvals include VDE, CE, and cULus.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, CE, cULus |
| Coil Current | 13mA |
| Coil Power | 300mW |
| Coil Resistance | 1.84kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Depth | 6.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | DIN Rail, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 40ms |
| Series | G2RV |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
