SPDT General Purpose Power Relay with a 6A contact current rating and 12V DC coil voltage. Features a non-latching coil type, 300mW coil power, and 441.17 Ohm coil resistance. Operates within a -40°C to 55°C temperature range, with 20ms operate time and 40ms release time. Approved by VDE, CE, and cULus, it offers 440V AC and 125V DC maximum voltage ratings. Designed for DIN rail or socket mounting with screw termination.
Omron G2RVSL700DC12DC11 technical specifications.
| Approvals | VDE, CE, cULus |
| Coil Current | 27.2mA |
| Coil Power | 300mW |
| Coil Resistance | 441.17R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Depth | 6.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | DIN Rail, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 40ms |
| Series | G2RV |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RVSL700DC12DC11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.