Omron G32AA10VDDC524NC technical specifications.
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Mount | DIN Rail |
| Output Current | 10A |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| Series | G3PA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G32AA10VDDC524NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
