
SSR RELAY SPST-NO 2A 75-264V
Omron G3CN-202-PL-DC24 technical specifications.
| Package/Case | Module |
| Load Current | 2A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3CN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
