Omron G3CN-202P-DC3-28 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Load Current | 2A |
| Mount | Through Hole |
| Operating Supply Voltage | 53V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3CN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3CN-202P-DC3-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.