Omron G3CN-202PL-DC12 technical specifications.
| Package/Case | Module |
| Load Current | 2A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3CN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3CN-202PL-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.