Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
G3CN-202PL1-DC24
Datasheet
Omron
G3CN-202PL1-DC24
Volume Production
SSR RELAY SPST-NO 2A 75-264V
Electromechanical
Relays
Electromechanical
Relays
Solid State Relays (SSR)
AC & DC Output
SSR RELAY SPST-NO 2A 75-264V
Package
Module
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Load Current
2A
Mount
Through Hole
Package Quantity
1
Packaging
Bulk
Series
G3CN
Termination
PC Pin
Throw Configuration
SPST
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account