
The Omron G3CNDX03PDC328 is a solid state relay with a single pole single throw configuration, capable of handling a load current of 3A. It features a module package with through hole mounting. This relay is part of the G3CN series and has a PC pin termination. It is available in bulk packaging.
Omron G3CNDX03PDC328 technical specifications.
| Package/Case | Module |
| Load Current | 3A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3CN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3CNDX03PDC328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
