The Omron G3DZ-DZ02PDC24 is a solid state relay with a load current rating of 2A, packaged in a module format for through hole mounting. It is a single pole single throw (SPST) relay with a termination of PC pin. The relay is part of the G3DZ series and is available in bulk packaging. It is suitable for use in applications with AC and DC output.
Omron G3DZ-DZ02PDC24 technical specifications.
| Package/Case | Module |
| Load Current | 2A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3DZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3DZ-DZ02PDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
