
The G3DZ-F4BDC12 is a solid state relay with a load current of 300mA and a throw configuration of SPST. It is packaged in a module form factor and is mounted on a DIN rail. This relay is part of the G3DZ-F4B series and has a termination type of screw. It is available in a bulk packaging configuration with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Omron G3DZ-F4BDC12 technical specifications.
| Package/Case | Module |
| Load Current | 300mA |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3DZ-F4B |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
