Omron G3DZ-F4BDC24 technical specifications.
| Package/Case | Module |
| Load Current | 300mA |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3DZ-F4B |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3DZ-F4BDC24 to view detailed technical specifications.
No datasheet is available for this part.