Solid State Relay 14.4V DC-IN 264V/125V AC/DC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Omron G3DZ2R6PLDC12 technical specifications.
| Maximum Input Voltage | 14.4V |
| Maximum Output Voltage | 264|125V |
| Input Type | DC |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.