Omron G3DZ2R6PLDC24 technical specifications.
| Package/Case | Module |
| Height | 12.5mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 17.5mm |
| Load Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Max Output Voltage | 264.125kV |
| Mount | Through Hole, PCB |
| Output Current | 600mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | G3DZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6ms |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3DZ2R6PLDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
