
The Omron G3DZ2R6PLDC5 is a solid state relay with an AC/DC output and a single pole single throw configuration. It has a load current of 600mA and is mounted through a hole. The relay is packaged in a module format with dimensions of 12.5mm in height, 17.5mm in length, and 6.5mm in width. It is available in bulk packaging with a quantity of one per package.
Checking distributor stock and pricing after the page loads.
Omron G3DZ2R6PLDC5 technical specifications.
| Package/Case | Module |
| Height | 12.5mm |
| Length | 17.5mm |
| Load Current | 600mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3DZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.