RELAY SSR 200V 2A 100/110VAC
Checking distributor stock and pricing after the page loads.
Omron G3F-202SN-VDAC100/110 technical specifications.
| Package/Case | 100 |
| Load Current | 2A |
| Mount | Socketable |
| Packaging | Bulk |
| Series | G3F |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.